Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHUCO
Manufacturer Part No101214060FAR
Order Code3470817
Technical Datasheet
Gear MaterialSteel
No. of Teeth60
Tensile Strength N/m²-
Flange Diameter-
Torque280N-m
Bore Size10mm
Module Number1.0
Product Range-
Technical Specifications
Gear Material
Steel
Tensile Strength N/m²
-
Torque
280N-m
Module Number
1.0
No. of Teeth
60
Flange Diameter
-
Bore Size
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32