Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUCO
Manufacturer Part No101283028FAR
Order Code3470040
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHUCO
Manufacturer Part No101283028FAR
Order Code3470040
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Gear MaterialAcetal
No. of Teeth28
Tensile Strength N/m²-
Flange Diameter15mm
Torque44.4N-m
Bore Size6mm
Module Number1
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Gear Material
Acetal
Tensile Strength N/m²
-
Torque
44.4N-m
Module Number
1
SVHC
No SVHC (17-Dec-2015)
No. of Teeth
28
Flange Diameter
15mm
Bore Size
6mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1