Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUCO
Manufacturer Part No102360520FAR
Order Code3469116
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHUCO
Manufacturer Part No102360520FAR
Order Code3469116
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Gear MaterialSteel
No. of Teeth30
Tensile Strength N/m²-
Flange Diameter-
Torque78.4N-m
Bore Size22mm
Module Number-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Gear Material
Steel
Tensile Strength N/m²
-
Torque
78.4N-m
Module Number
-
SVHC
No SVHC (17-Dec-2015)
No. of Teeth
30
Flange Diameter
-
Bore Size
22mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3