Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHYLEC
Manufacturer Part No5625/10///76
Order Code2056621
Technical Datasheet
No. of Ways4
Current Rating-
IP RatingIP68
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 5625/10///76
1 Product Found
Technical Specifications
No. of Ways
4
IP Rating
IP68
SVHC
No SVHC (21-Jan-2025)
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0741