Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.4,926.830 |
| 5+ | Rs.4,653.120 |
| 10+ | Rs.4,396.430 |
| 20+ | Rs.4,308.510 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,926.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoSFP-EAM-1A1B-RD
Order Code4748927
Technical Datasheet
Product Range-
Contact Configuration-
Switch OperationPush On-Release to Reset
Contact Current Max3A
Contact Voltage AC Nom240V
External Height85mm
External Width69mm
External Depth102.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Switch Operation
Push On-Release to Reset
Contact Voltage AC Nom
240V
External Width
69mm
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
-
Contact Current Max
3A
External Height
85mm
External Depth
102.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2884