Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC External Plug In Adaptor Power Supplies
                      Print Page

                      15DYS818-090200W-K

                      AC/DC Power Supply, ITE, 1 Output, 18 W, 9 VDC, 2 A

                      IDEAL POWER 15DYS818-090200W-K
                      IDEAL POWER 15DYS818-090200W-K
                      IDEAL POWER 15DYS818-090200W-K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIDEAL POWER
                      Manufacturer Part No15DYS818-090200W-K
                      Order Code3370073
                      Product Range15DYS818-xyW-K Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.1,297.690
                      5+Rs.1,198.470
                      10+Rs.1,158.320
                      20+Rs.1,114.440
                      50+Rs.1,070.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.1,297.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIDEAL POWER
                      Manufacturer Part No15DYS818-090200W-K
                      Order Code3370073
                      Product Range15DYS818-xyW-K Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs1 Output
                      Output Power Max18W
                      Output Voltage - Output 19VDC
                      Output Current - Output 12A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Power Supply Output TypeFixed
                      Input Voltage VAC90V AC to 264V AC
                      Product Range15DYS818-xyW-K Series
                      Plug TypeAU, EU, UK, US
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 15DYS618-090200W-K from Ideal Power is an AC to DC interchangeable power supply. Approved to cETLus, TUV-GS, RCM (C-Tick), PSE, CCC, CB, FCC, CE standards. It is supplied with 4 interchangeable AC plugs (UK, Euro, US, Aust).

                      • Input voltage range from 90VAC to 264VAC (full range), 47/63Hz frequency range
                      • Input current (RMS) is 0.5A at 90VAC and 0.2A at 264VAC
                      • 9VDC output voltage, ±5% voltage regulation at constant voltage mode
                      • 2A output current, barrel plug centre positive 2.1mm x 5.5mm output connector
                      • 18W maximum output power, size of 77mm x 47.5mm x 35mm
                      • 100% ATE tested
                      • NRCAN, DOE, ERP, GEMS, efficiency level VI energy saving
                      • Ambient operating temperature range from 0°C to 45°C
                      • High reliability, built-in OVP, OCP & SCP
                      • 100% smart burn-in test for 4hours

                      Applications

                      Consumer Electronics, Industrial

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      18W

                      Output Current - Output 1

                      2A

                      Output Current - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Power Supply Output Type

                      Fixed

                      Product Range

                      15DYS818-xyW-K Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Outputs

                      1 Output

                      Output Voltage - Output 1

                      9VDC

                      Output Voltage - Output 2

                      -

                      Output Connector

                      Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm

                      Output Current - Output 3

                      -

                      Input Voltage VAC

                      90V AC to 264V AC

                      Plug Type

                      AU, EU, UK, US

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044029
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.175
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.