Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL POWER
Manufacturer Part No25HK-AW-090A167-CP
Order Code2725674
Product Range25HK-AW-xAz-CP Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No25HK-AW-090A167-CP
Order Code2725674
Product Range25HK-AW-xAz-CP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Input Voltage AC Min90V
Output Voltage - Output 19VDC
Input Voltage AC Max264V
Output Current - Output 11.67A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorVarious
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range25HK-AW-xAz-CP Series
Plug TypeAU, EU, UK, US
SVHCNo SVHC (25-Jun-2025)
Product Overview
25HK-AW-090A167-CP is a switching power supply with a output of +9V and electronic process. The switching power supply will provide power for technology equipment's including electrical business equipment.
- Input voltage range from 100(-10%)VAC to 240(+10%)VAC
- Input frequency range from 47Hz to 63Hz
- Input inrush current is 50A maximum
- Input power consumption at no-load is 0.1W maximum
- Input current 0.4A maximum
- Output regulation is 8.55-9.45V
- Output load range from 0-1.67A
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Voltage - Output 1
9VDC
Output Current - Output 1
1.67A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
25HK-AW-xAz-CP Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Output Voltage - Output 2
-
Output Connector
Various
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2