Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Tweezers
                      Print Page

                      277CCFR.SA.1.IT

                      Tweezer, Replaceable Tip, ESD Safe, Curve, Pointed, 105 mm, Stainless Steel Body

                      IDEAL-TEK 277CCFR.SA.1.IT
                      IDEAL-TEK 277CCFR.SA.1.IT
                      IDEAL-TEK 277CCFR.SA.1.IT
                      IDEAL-TEK 277CCFR.SA.1.IT
                      IDEAL-TEK 277CCFR.SA.1.IT
                      IDEAL-TEK 277CCFR.SA.1.IT
                      IDEAL-TEK 277CCFR.SA.1.IT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIDEAL-TEK
                      Manufacturer Part No277CCFR.SA.1.IT
                      Order Code4180805
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      3 more incoming. You can reserve stock now

                      1 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.2,948.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.2,948.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIDEAL-TEK
                      Manufacturer Part No277CCFR.SA.1.IT
                      Order Code4180805
                      Technical Datasheet

                      Data Sheet

                      Tweezer TypeReplaceable Tip, ESD Safe
                      Tweezer Tip TypeCurve, Pointed
                      Overall Length105mm
                      Tip StyleStyle 277
                      Tweezer Body MaterialAnti Magnetic, Anti Acid Stainless Steel
                      Tweezer Tip MaterialCarbon Fibre Reinforced Plastic Tip
                      Product Range-
                      SVHCNo SVHC (25-Jun-2025)

                      Product Overview

                      277CCFR.SA.1.IT is a plastic replaceable tip tweezer. This Type 277CF plastic replaceable tip tweezer is suitable to applications that require holding a small component firmly. The curved geometry provides maximum visibility and increased ergonomics. The shorter body allows easy access to hard-to-reach areas under a microscope or in a cleanroom environment. The carbon fibre reinforced ESD plastic provides the tweezer with ESD and non-scratching properties.

                      • Curved, fine tip
                      • Plastic reinforced with carbon fibre (CF) tip material
                      • Sandblasted coating/finishing
                      • Anti-magnetic anti-acid stainless steel (SA) body material
                      • Overall length is 105mm, width is 20mm, height is 16mm
                      • 0.7mm tip width and 0.8mm thickness

                      Technical Specifications

                      Tweezer Type

                      Replaceable Tip, ESD Safe

                      Overall Length

                      105mm

                      Tweezer Body Material

                      Anti Magnetic, Anti Acid Stainless Steel

                      Product Range

                      -

                      Tweezer Tip Type

                      Curve, Pointed

                      Tip Style

                      Style 277

                      Tweezer Tip Material

                      Carbon Fibre Reinforced Plastic Tip

                      SVHC

                      No SVHC (25-Jun-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Switzerland
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82034090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.023
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.