Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for IT38040
1 Product Found
Product Overview
The IT38040 is a Coventry™ sealed Fabric Swab constructed from knitted fabric. The head is thermoformed and welded to the handle in a single step using a proprietary process that yields an exceptionally clean swab that will not fall apart. This swab is acid and solvent-resistant. Sealed edges build-in high strength with no loose fibre or particulates. It is ideal for tough scrubbing around raised shapes. Cleanroom process gives you the lowest ionic, non-volatile residue and particle contaminants.
- Very clean and durable all-purpose swab
- Excellent strength
- High absorbency and absorbency rate
- Excellent solvent compatibility
- Does not generate loose fibre or particles
- No adhesives or binders are used in the construction
- Good for tight tolerance work
- Micro-fibre has increased number of microspace to trap more particles, regardless of wet or dry
- Available Aqua Prime™ processed
Applications
Maintenance & Repair
Technical Specifications
Tip Material
Polyester
Handle Length
6.9cm
Product Range
-
Swab Tip Size
3mm
Handle Material
PP (Polypropylene)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031