Print Page
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1B-X4F11-R
Order Code1164332
Product RangeHW Series
Technical Datasheet
Switch OperationPushlock Key Reset
Contact ConfigurationDPST-1NO, SPST-NC
Product RangeHW Series
No. of Switch Positions-
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom600V
Contact Voltage DC Nom220V
Angle of Throw-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
Pushlock Key Reset
Product Range
HW Series
Switch Terminals
Screw
Contact Voltage AC Nom
600V
Angle of Throw
-
Contact Configuration
DPST-1NO, SPST-NC
No. of Switch Positions
-
Contact Current Max
10A
Contact Voltage DC Nom
220V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792