Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerILME
Manufacturer Part NoPE3263SMB
Order Code1017209
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerILME
Manufacturer Part NoPE3263SMB
Order Code1017209
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Current Rating32A
Voltage Rating VAC240V
Connector MountingPanel Mount
Electrical Connector GenderInlet
Pin Configuration2P+E
Connector ColourBlue
IP RatingIP44
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Current Rating
32A
Connector Mounting
Panel Mount
Pin Configuration
2P+E
IP Rating
IP44
SVHC
No SVHC (16-Jul-2019)
Voltage Rating VAC
240V
Electrical Connector Gender
Inlet
Connector Colour
Blue
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3