Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerIMAGE
Manufacturer Part No610073 100M BLACK
Order Code4317579
Technical Datasheet
Coaxial Cable TypeCX125
Wire Gauge-
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialPE
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter8mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
CX125
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
8mm
SVHC
No SVHC (15-Jun-2015)
Wire Gauge
-
Impedance
75ohm
Reel Length (Metric)
100m
Jacket Material
PE
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85441990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8