Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.130M/PS
Order Code9632620
Product Range20.130M/XXP
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.130M/PS
Order Code9632620
Product Range20.130M/XXP
Technical Datasheet
Pitch Spacing5mm
No. of Positions24Ways
Conductor Area CSA-
Wire Connection Method-
Rated Current10A
Rated Voltage300V
Product Range20.130M/XXP
Product Overview
The 20.130M/PS is a 24-way Header with tin-plated brass contacts and a PA-66 insulator. This 20.130M/XXP series header is designed with a 2.5mm pitch.
- 1000MΩ Insulation resistance
- -40 to +105°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Conductor Area CSA
-
Rated Current
10A
Product Range
20.130M/XXP
No. of Positions
24Ways
Wire Connection Method
-
Rated Voltage
300V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167829