Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoFD535
Order Code9939105
Product RangeFD
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoFD535
Order Code9939105
Product RangeFD
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact Configuration1NO / 1NC
Contact Current AC Max6A
Contact Voltage AC Max500V
Operating Force Max-
Product RangeFD
Contact Current DC Max6A
Contact Voltage DC Max250V
Product Overview
Heavy duty limit switch designed in accordance with IEC947-5-1 and EN50041 standards. Suitable for replacing existing limit switches with standard dimensions.
- Fully sealed, die-cast metal alloy housings, giving high impact resistance
- High reliability, snap-action contacts with positive break
- Bifurcated contacts – suitable for switching low level electronic currents
- Electrically separate N.O. and N.C. contacts
- Rotatable turret head (90° increments) and centre position indicators (lever actions)
- Easily wired and installed with standard fixing centres and PG13.5 cable entry
- IP66 rated
- UL and CSA approved
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
6A
Operating Force Max
-
Contact Current DC Max
6A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
500V
Product Range
FD
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32