Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoFR555
Order Code9939202
Product RangeFR
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoFR555
Order Code9939202
Product RangeFR
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact Configuration1NO / 1NC
Contact Current AC Max6A
Contact Voltage AC Max500V
Operating Force Max-
Product RangeFR
Contact Current DC Max6A
Contact Voltage DC Max600V
Alternatives for FR555
1 Product Found
Product Overview
The FR555 is a compact heavy-duty Limit Switch with snap-action contacts and positive break according to BS/EN60947-5-1. Bifurcated contacts for low resistance and high reliability, suitable for switching low-level electronic currents. Double-break contacts with electrically separate NO and NC circuits in conformity with VDE 0660 part 206.
- Turret head position rotatable in 90° increments
- Centre-position indicator arrow - lever actuators
- Removable contact block for ease of wiring
- Plastic housing
- <lt/>25mΩ Initial contact resistance
- Silver contact
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
6A
Operating Force Max
-
Contact Current DC Max
6A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
500V
Product Range
FR
Contact Voltage DC Max
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.110979