Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Automation & Process Control
                                                                                                      3. Motion Control & Robotics
                                                                                                      4. Motors & Motor Controls
                                                                                                      5. Motor Drives
                                                                                                      6. AC Motor Drives
                                                                                                      Print Page

                                                                                                      IDRIVE-EDX-040-21-E

                                                                                                      Variable Speed Drive, iDrive, 400W, 200V, Single Phase, EMC Filter, IP20

                                                                                                      IMO PRECISION CONTROLS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      IMO PRECISION CONTROLS IDRIVE-EDX-040-21-E
                                                                                                      ManufacturerIMO PRECISION CONTROLS
                                                                                                      Manufacturer Part NoIDRIVE-EDX-040-21-E
                                                                                                      Order Code1293086
                                                                                                      Product RangeiDrive
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      IMO PRECISION CONTROLS
                                                                                                      ManufacturerIMO PRECISION CONTROLS
                                                                                                      Manufacturer Part NoIDRIVE-EDX-040-21-E
                                                                                                      Order Code1293086
                                                                                                      Product RangeiDrive
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Control / Drive TypeVariable Speed Drive
                                                                                                      Compatible Motor TypeAC Motors
                                                                                                      Power Rating370W
                                                                                                      No. of PhasesSingle Phase
                                                                                                      Output Current Max3.1A
                                                                                                      Supply Frequency50Hz / 60Hz
                                                                                                      IP RatingIP20
                                                                                                      Supply Voltage Min200VAC
                                                                                                      Supply Voltage Max240VAC
                                                                                                      Product RangeiDrive
                                                                                                      SVHCNo SVHC (07-Jul-2017)

                                                                                                      Alternatives for IDRIVE-EDX-040-21-E

                                                                                                      1 Product Found

                                                                                                      Product Overview

                                                                                                      The IDRIVE-EDX-040-21-E is a Micro Inverter with built in EMC filter. It is suitable for small AC motors. It is ideal for small 3-phase motor control applications requiring flexibility, reliability and precision, iDrive is available from stock in single phase 230V or three phase 400V input models. iDrives use only twelve basic set-up parameters for standard out-of-the box operation, but for higher performance applications the user can unlock and use the hidden advanced parameter set. An internal first environment EMC filter makes the iDrive suitable for many applications. Compact, powerful and user friendly. There is really only one small AC drive that you need to ask for iDrive from IMO.

                                                                                                      • Integrated Class B EMC filter
                                                                                                      • Easy to install
                                                                                                      • Basic/advanced set-up
                                                                                                      • DIN rail mounting as standard
                                                                                                      • 1-phase and 3-phase variants
                                                                                                      • V/F and sensorless vector modes
                                                                                                      • High starting torque
                                                                                                      • PID control as standard
                                                                                                      • Keypad potentiometer
                                                                                                      • 8 Pre-set speeds
                                                                                                      • DC braking as standard
                                                                                                      • Side-by-side mounting
                                                                                                      • Thermostatic cooling fan
                                                                                                      • Comprehensive inverter and motor protection functions
                                                                                                      • Remote Keypad options with full copy facility
                                                                                                      • PNP or NPN selectable
                                                                                                      • Modbus RTU/ASCII

                                                                                                      Applications

                                                                                                      Motor Drive & Control, Industrial, Commercial

                                                                                                      Technical Specifications

                                                                                                      Control / Drive Type

                                                                                                      Variable Speed Drive

                                                                                                      Power Rating

                                                                                                      370W

                                                                                                      Output Current Max

                                                                                                      3.1A

                                                                                                      IP Rating

                                                                                                      IP20

                                                                                                      Supply Voltage Max

                                                                                                      240VAC

                                                                                                      SVHC

                                                                                                      No SVHC (07-Jul-2017)

                                                                                                      Compatible Motor Type

                                                                                                      AC Motors

                                                                                                      No. of Phases

                                                                                                      Single Phase

                                                                                                      Supply Frequency

                                                                                                      50Hz / 60Hz

                                                                                                      Supply Voltage Min

                                                                                                      200VAC

                                                                                                      Product Range

                                                                                                      iDrive

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Taiwan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (07-Jul-2017)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.73
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.