Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC10-S-1024
Order Code9940464
Product RangeMC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC10-S-1024
Order Code9940464
Product RangeMC
Technical Datasheet
Load Current Inductive10A
Relay MountingDIN Rail
Operating Voltage24VAC
Contact Configuration1NO
No. of Poles3 Pole
Switching Power AC35.5kW
Switching Current AC125A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC13kW
Load Current Resistive25A
Switching Current AC310A
Product RangeMC
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MC10-S-1024 is a DIN-rail mount Contactor with 1 make auxiliary contacts and screw terminals. It has compact design for panel space saving, only 45mm wide up to 40A AC3. It has compact design for panel space saving, only 45mm wide up to 40A AC3. It is designed for greater flexibility at both design and production stage, this versatile range has been engineered to meet the evolving needs of interface with electronic circuits.
- Increased operational currents AC1 + AC3
- Resistant to very high ambient temperatures (90°C) and humidity
- Made from halogen- and CFC-free plastics
- Designed to EN60947-1
Applications
Industrial
Technical Specifications
Load Current Inductive
10A
Operating Voltage
24VAC
No. of Poles
3 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
-
Load Current Resistive
25A
Product Range
MC
Relay Mounting
DIN Rail
Contact Configuration
1NO
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
24V
Switching Power AC1
3kW
Switching Current AC3
10A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22