Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC24-S-00110
Order Code9940588
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC24-S-00110
Order Code9940588
Technical Datasheet
Load Current Inductive24A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST
No. of Poles3 Pole
Switching Current AC150A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Load Current Resistive50A
Switching Current AC324A
Alternatives for MC24-S-00110
1 Product Found
Product Overview
The MC24-S-00110 is a 3-pole DIN-rail mount Contactor with 25mm² cable terminals. It is designed for greater flexibility at both design and production stage, this versatile range has been engineered to meet the evolving needs of interface with electronic circuits.
- Increased operational currents AC1 + AC3
- Resistant to very high ambient temperatures (90°C) and humidity
- Made from halogen- and CFC-free plastics
Applications
Industrial
Technical Specifications
Load Current Inductive
24A
Operating Voltage
690VAC
No. of Poles
3 Pole
Coil Voltage VAC Nom
110V
Load Current Resistive
50A
Relay Mounting
DIN Rail
Contact Configuration
3PST
Switching Current AC1
50A
Coil Voltage VDC Nom
-
Switching Current AC3
24A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4