Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC50-S-00230
Order Code9940634
Product RangeMC
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC50-S-00230
Order Code9940634
Product RangeMC
Technical Datasheet
Load Current Inductive50A
Relay MountingDIN Rail
Operating Voltage230VAC
Contact Configuration3PST
No. of Poles3 Pole
Switching Power AC322kW
Switching Current AC1115A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC112.5kW
Load Current Resistive115A
Switching Current AC350A
Product RangeMC
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Load Current Inductive
50A
Operating Voltage
230VAC
No. of Poles
3 Pole
Switching Current AC1
115A
Coil Voltage VDC Nom
-
Load Current Resistive
115A
Product Range
MC
Relay Mounting
DIN Rail
Contact Configuration
3PST
Switching Power AC3
22kW
Coil Voltage VAC Nom
230V
Switching Power AC1
12.5kW
Switching Current AC3
50A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85