Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMTSNP1000230110
Order Code9938508
Product RangeMTSN
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMTSNP1000230110
Order Code9938508
Product RangeMTSN
Technical Datasheet
Modular Transformer TypeSafety Isolating
Primary Voltages230V
Secondary Voltages110V
Power Rating1kVA
Safety Class-
Product RangeMTSN
Alternatives for MTSNP1000230110
1 Product Found
Technical Specifications
Modular Transformer Type
Safety Isolating
Secondary Voltages
110V
Safety Class
-
SVHC
No SVHC (07-Jul-2017)
Primary Voltages
230V
Power Rating
1kVA
Product Range
MTSN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85049090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12