Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMU25A2.5
Order Code9939962
Product RangeMU
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMU25A2.5
Order Code9939962
Product RangeMU
Technical Datasheet
Motor Starter TypeManual Starter
Power Rating1.8W
No. of PhasesThree Phase
No. of Poles5 Pole
Current Rating2.5A
Supply Voltage Min220VAC
Supply Voltage Max690VAC
IP / NEMA RatingIP55
Product RangeMU
Technical Specifications
Motor Starter Type
Manual Starter
No. of Phases
Three Phase
Current Rating
2.5A
Supply Voltage Max
690VAC
Product Range
MU
Power Rating
1.8W
No. of Poles
5 Pole
Supply Voltage Min
220VAC
IP / NEMA Rating
IP55
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25