Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoPE69-3025
Order Code9940871
Product RangeIsolators 69
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoPE69-3025
Order Code9940871
Product RangeIsolators 69
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max400V
Contact Current AC Max25A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeSide Mount
Approvals / StandardsCE, cUL, EN, UL
Product RangeIsolators 69
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 69 series 3/4-pole Enclosed Isolator with built-in earth/neutral terminals and side-mounted auxiliary contacts. Red/yellow moulded lid interlocked in o position and pad-lockable in off position (up to 3 locks).
- 4 Conduit entries top and bottom and rear entry knockouts
- IP65 Protection rating
Applications
Industrial
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
25A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CE, cUL, EN, UL
SVHC
No SVHC (07-Jul-2017)
Contact Voltage AC Max
400V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
Side Mount
Product Range
Isolators 69
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46