Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoPX10311
Order Code9939342
Product RangePX
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoPX10311
Order Code9939342
Product RangePX
Technical Datasheet
Product RangePX
Contact ConfigurationSPDT-1NO / 1NC
Switch OperationOff-On
Contact Current Max6A
Contact Voltage AC Nom500V
External Height124mm
External Width140mm
External Depth240mm
Alternatives for PX10311
1 Product Found
Product Overview
The PX10311 is a single-pole double-throw (SPDT) shrouded Safety Footswitch with 1NO/1NC contacts and OFF-ON function. The PX series footswitch has bifurcated contacts for low resistance and high reliability and suitable for switching low-level electronic currents. Pedal interlock lever to prevent operation unless the operator's foot is fully inside the pedal shroud.
- Large shroud to allow operators to wear industrial protective footwear
- Impact-resistant glass-reinforced thermoplastic housing
- Non-skid rubber feet plus floor-fixing holes if required
- Double insulated for electrical safety
- Mechanism protected against dirt and foreign matter
- Cable entry hole with PG13.5 thread
- IP65 Protection rating
Applications
Industrial, Safety
Technical Specifications
Product Range
PX
Switch Operation
Off-On
Contact Voltage AC Nom
500V
External Width
140mm
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT-1NO / 1NC
Contact Current Max
6A
External Height
124mm
External Depth
240mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72