Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoTY412DC3M
Order Code9939474
Technical Datasheet
Product Range-
Timer FunctionsOn-Delay
No. of Timing Ranges1Ranges
Time Min0.25s
Time Max3min
Timer Output4 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom3A
Connection / TerminationPlug-In
Panel Cutout Height27.8mm
Panel Cutout Width21mm
Technical Specifications
Product Range
-
No. of Timing Ranges
1Ranges
Time Max
3min
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
21mm
Timer Functions
On-Delay
Time Min
0.25s
Timer Output
4 Changeover Relays
Current Rating Nom
3A
Panel Cutout Height
27.8mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05