Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoU1216E1.8
Order Code9938966
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoU1216E1.8
Order Code9938966
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Overload Adjustment Current Min1.2A
Overload Adjustment Current Max1.8A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Overload Adjustment Current Min
1.2A
Coil Voltage AC Max
-
Product Range
TUK SGACK902S Keystone Coupler
Overload Adjustment Current Max
1.8A
Coil Voltage DC Max
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1