Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part No2N6788
Order Code4190701
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id6A
Transistor Case StyleTO-205AD
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation20W
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for 2N6788
1 Product Found
Product Overview
The 2N6788 is a HEXFET® N-channel Power MOSFET suitable for inverters, choppers and high energy pulse circuit. The efficient geometry and unique processing of this latest state of the art design achieves very low ON-state resistance combined with high transconductance. The HEXFET® transistor also features all of the well established advantages of MOSFET such as voltage control, very fast switching, ease of paralleling and temperature stability of the electrical parameters.
- Repetitive avalanche rating
- Dynamic dV/dt rating
- Hermetically sealed
- Simple drive requirements
Applications
Power Management, Motor Drive & Control, Audio, Industrial, Aerospace, Defence, Military
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6A
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Transistor Case Style
TO-205AD
Rds(on) Test Voltage
10V
Power Dissipation
20W
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907