Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSC009N04LSSCATMA1
Order Code4380637
Product RangeOptiMOS Series
Also Known AsBSC009N04LSSC, SP005351968
Technical Datasheet
101 In Stock
4,000 more incoming. You can reserve stock now
101 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.275.290 |
10+ | Rs.193.510 |
100+ | Rs.135.220 |
500+ | Rs.116.080 |
1000+ | Rs.111.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.275.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC009N04LSSCATMA1
Order Code4380637
Product RangeOptiMOS Series
Also Known AsBSC009N04LSSC, SP005351968
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id301A
Drain Source On State Resistance940µohm
Transistor Case StyleWSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation167W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
301A
Transistor Case Style
WSON
Rds(on) Test Voltage
10V
Power Dissipation
167W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
940µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
OptiMOS Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007