Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Power Management Development Kits - Motor Control Development Kits
                      Print Page

                      EVALM1IM240ATOBO1

                      EVAL BOARD, INTELLIGENT POWER MODULE

                      INFINEON EVALM1IM240ATOBO1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoEVALM1IM240ATOBO1
                      Order Code3665356
                      Also Known AsEVAL-M1-IM240-A, SP005407676
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoEVALM1IM240ATOBO1
                      Order Code3665356
                      Also Known AsEVAL-M1-IM240-A, SP005407676
                      Technical Datasheet

                      Data Sheet

                      Application Sub TypeIntelligent Power Module
                      Silicon ManufacturerInfineon
                      Kit Application TypeMotor Driver
                      Silicon Core NumberIM240
                      Kit ContentsEvaluation Board IM240
                      Product Range-
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      EVALM1IM240ATOBO1 is a evaluation board for CIPOS™ Micro IPM. The evaluation board EVAL-M1-IM240-A was developed to support customers during their first steps of applications with the IM240-series CIPOS™ Micro IPM. In combination with control-boards equipped with the M1 20pin interface connector, like EVAL-M1-101T, the kit offers a complete system to demonstrate our CIPOS™ Micro IPM technology in motor drives. This evaluation board features IM240-M6Y1B, which includes a 600 V IGBT-based 3-phase inverter with integrated gate drivers and is designed for high-efficiency motor drive applications such as circulator/drain/hydronic pumps, air-conditioning fans and refrigerator compressors.

                      • Nominal input voltage 220 VAC
                      • Maximum 250W motor power output
                      • On-board EMI filter
                      • Current sensing for each phase configured by default
                      • Over current protection
                      • Sensing of DC-link voltage
                      • Thermistor output and fault diagnostic output
                      • Measurement test-points compatible to standard oscilloscope probes
                      • PCB is 100 x 100 mm and has two layers with 35µm copper each

                      Technical Specifications

                      Application Sub Type

                      Intelligent Power Module

                      Kit Application Type

                      Motor Driver

                      Kit Contents

                      Evaluation Board IM240

                      SVHC

                      No SVHC (27-Jun-2018)

                      Silicon Manufacturer

                      Infineon

                      Silicon Core Number

                      IM240

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.