Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Power Management ICs - PMIC
                                                                                                      4. Power Distribution Switches
                                                                                                      Print Page

                                                                                                      IPS1021SPBF

                                                                                                      Intelligent Power Switch, Single Low Side, 1 Output, 5.5V, TO-263-3

                                                                                                      INFINEON
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      INFINEON IPS1021SPBF
                                                                                                      ManufacturerINFINEON
                                                                                                      Manufacturer Part NoIPS1021SPBF
                                                                                                      Order Code1388577
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      INFINEON
                                                                                                      ManufacturerINFINEON
                                                                                                      Manufacturer Part NoIPS1021SPBF
                                                                                                      Order Code1388577
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Power Load Switch TypeSingle Low Side
                                                                                                      No. of Channels1Channels
                                                                                                      Input Voltage5.5V
                                                                                                      Current Limit-
                                                                                                      On State Resistance0.02ohm
                                                                                                      IC Case / PackageTO-263 (D2PAK)
                                                                                                      No. of Pins3Pins
                                                                                                      Thermal ProtectionYes
                                                                                                      On / Enable Input Polarity-
                                                                                                      No. of Outputs1Outputs
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max150°C
                                                                                                      Qualification-
                                                                                                      Product Range-
                                                                                                      MSL-
                                                                                                      SVHCNo SVHC (17-Dec-2015)
                                                                                                      Automotive Qualification Standard-
                                                                                                      Distribution Switch Case StyleTO-263 (D2PAK)

                                                                                                      Product Overview

                                                                                                      The IPS1021SPBF is a three terminal Intelligent Power Switch (IPS) that features a low side MOSFET with over-current, over-temperature, ESD protection and drain to source active clamp. This device offers protections and the high reliability required in harsh environments. The switch provides efficient protection by turning OFF the power MOSFET when the temperature exceeds 165°C or when the drain current reaches 35A. The device restarts once the input is cycled. A serial resistance connected to the input provides the diagnostic. The avalanche capability is significantly enhanced by the active clamp and covers most inductive load demagnetizations.

                                                                                                      • Over-temperature shutdown
                                                                                                      • Over current shutdown
                                                                                                      • Active clamp
                                                                                                      • Low current and logic level input
                                                                                                      • ESD Protection
                                                                                                      • Optimized turn on/off for EMI
                                                                                                      • Diagnostic on the input current
                                                                                                      • Over temperature shut own

                                                                                                      Applications

                                                                                                      Power Management

                                                                                                      Technical Specifications

                                                                                                      Power Load Switch Type

                                                                                                      Single Low Side

                                                                                                      Input Voltage

                                                                                                      5.5V

                                                                                                      On State Resistance

                                                                                                      0.02ohm

                                                                                                      No. of Pins

                                                                                                      3Pins

                                                                                                      On / Enable Input Polarity

                                                                                                      -

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      MSL

                                                                                                      -

                                                                                                      Automotive Qualification Standard

                                                                                                      -

                                                                                                      No. of Channels

                                                                                                      1Channels

                                                                                                      Current Limit

                                                                                                      -

                                                                                                      IC Case / Package

                                                                                                      TO-263 (D2PAK)

                                                                                                      Thermal Protection

                                                                                                      Yes

                                                                                                      No. of Outputs

                                                                                                      1Outputs

                                                                                                      Operating Temperature Max

                                                                                                      150°C

                                                                                                      Product Range

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (17-Dec-2015)

                                                                                                      Distribution Switch Case Style

                                                                                                      TO-263 (D2PAK)

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Simulation Model EN

                                                                                                      Associated Products

                                                                                                      3 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Mexico
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85423100
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (17-Dec-2015)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.00143
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.