Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRAM630-1562F2
Order Code2576894
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRAM630-1562F2
Order Code2576894
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)15A
Isolation Voltage2kV
IPM Case StyleSIP 2
IPM Series-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
15A
IPM Case Style
SIP 2
Product Range
TUK SGACK902S Keystone Coupler
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2kV
IPM Series
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958