Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Power Management ICs - PMIC
                                                                                                      4. Drivers & Controllers
                                                                                                      5. Motor Drivers / Controllers
                                                                                                      Print Page

                                                                                                      IRAMX16UP60A-2

                                                                                                      Motor Driver/Controller, Three Phase AC, 12V to 20V supply, 450V/16 A/3 Outputs, SIP-23

                                                                                                      INFINEON
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      INFINEON IRAMX16UP60A-2
                                                                                                      ManufacturerINFINEON
                                                                                                      Manufacturer Part NoIRAMX16UP60A-2
                                                                                                      Order Code1019926
                                                                                                      Product RangeiMOTION
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      INFINEON
                                                                                                      ManufacturerINFINEON
                                                                                                      Manufacturer Part NoIRAMX16UP60A-2
                                                                                                      Order Code1019926
                                                                                                      Product RangeiMOTION
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      IC TypeIntegrated Power Module
                                                                                                      Motor TypeThree Phase AC
                                                                                                      No. of Outputs3Outputs
                                                                                                      Output Current16A
                                                                                                      Output Voltage450V
                                                                                                      IC Case / PackageSIP
                                                                                                      No. of Pins23Pins
                                                                                                      Supply Voltage Min12V
                                                                                                      Supply Voltage Max20V
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max150°C
                                                                                                      Qualification-
                                                                                                      Product RangeiMOTION
                                                                                                      MSL-
                                                                                                      SVHCNo SVHC (17-Dec-2015)
                                                                                                      Automotive Qualification Standard-
                                                                                                      Driver Case StyleSIP

                                                                                                      Product Overview

                                                                                                      IRAMX16UP60A-2 is an iMOTION series integrated power module developed and optimized for electronic motor control in appliance applications and variable speed compressor drives. Plug N Drive technology offers an extremely compact, high performance AC motor driver in a single isolated package for a very simple design. An open emitter configuration of the low side IGBT switches offer easy current feedback and over current monitor for high precision and reliable control. A built in temperature monitor and over current protection, along with the short circuit rated IGBTs and integrated under voltage lockout function, deliver high level of protection and fail safe operation. The integration of the bootstrap diodes for the high side driver section, and the single polarity power supply required to drive the internal circuitry, simplify the utilization of the module and deliver further cost reduction advantages.

                                                                                                      • Integrated gate drivers and bootstrap diodes
                                                                                                      • Temperature and over current shutdown
                                                                                                      • Under voltage lockout for all channels
                                                                                                      • Matched propagation delay for all channels
                                                                                                      • Low side IGBT emitter pins for current control
                                                                                                      • Schmitt triggered input logic
                                                                                                      • Cross conduction prevention logic
                                                                                                      • Lower di/dt gate driver for better noise immunity
                                                                                                      • Motor Power range 0.75KW to 2KW/85Vac to 253Vac
                                                                                                      • Isolation 2000VRMS/min

                                                                                                      Applications

                                                                                                      Motor Drive & Control, Consumer Electronics

                                                                                                      Technical Specifications

                                                                                                      IC Type

                                                                                                      Integrated Power Module

                                                                                                      No. of Outputs

                                                                                                      3Outputs

                                                                                                      Output Voltage

                                                                                                      450V

                                                                                                      No. of Pins

                                                                                                      23Pins

                                                                                                      Supply Voltage Max

                                                                                                      20V

                                                                                                      Operating Temperature Max

                                                                                                      150°C

                                                                                                      Product Range

                                                                                                      iMOTION

                                                                                                      SVHC

                                                                                                      No SVHC (17-Dec-2015)

                                                                                                      Driver Case Style

                                                                                                      SIP

                                                                                                      Motor Type

                                                                                                      Three Phase AC

                                                                                                      Output Current

                                                                                                      16A

                                                                                                      IC Case / Package

                                                                                                      SIP

                                                                                                      Supply Voltage Min

                                                                                                      12V

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      MSL

                                                                                                      -

                                                                                                      Automotive Qualification Standard

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Singapore
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85423100
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (17-Dec-2015)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.01
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.