Product Information
Alternatives for IRL3705NSPBF
1 Product Found
Product Overview
The IRL3705NSPBF is a HEXFET® fifth generation single N-channel Power MOSFET utilizes advanced processing techniques to achieve the lowest possible ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation. The surface-mount power package capable of accommodating die sizes up to HEX-4. It provides the highest power capability and the lowest possible ON-resistance in any existing surface-mount package. It is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2W in a typical surface-mount application.
- Logic level gate drive
- Advanced process technology
- Fast switching
- Fully avalanche rating
Applications
Power Management
Technical Specifications
N Channel
89A
TO-263 (D2PAK)
10V
170W
175°C
-
55V
0.01ohm
Surface Mount
2V
3Pins
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate