Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      IRL540NSPBF

                      Power MOSFET, N Channel, 100 V, 36 A, 0.044 ohm, TO-263 (D2PAK), Surface Mount

                      INFINEON IRL540NSPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoIRL540NSPBF
                      Order Code8651086
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoIRL540NSPBF
                      Order Code8651086
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Drain Source Voltage Vds100V
                      Continuous Drain Current Id36A
                      Drain Source On State Resistance0.044ohm
                      Transistor Case StyleTO-263 (D2PAK)
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage10V
                      Gate Source Threshold Voltage Max2V
                      Power Dissipation140W
                      No. of Pins3Pins
                      Operating Temperature Max175°C
                      Product Range-
                      Qualification-

                      Alternatives for IRL540NSPBF

                      2 Products Found

                      Product Overview

                      The IRL540NSPBF is a 100V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using advanced planar technology.

                      • 175°C Operating temperature
                      • Dynamic dV/dt rating
                      • Fully avalanche rated
                      • Logic level gate drive

                      Applications

                      Power Management

                      Technical Specifications

                      Channel Type

                      N Channel

                      Continuous Drain Current Id

                      36A

                      Transistor Case Style

                      TO-263 (D2PAK)

                      Rds(on) Test Voltage

                      10V

                      Power Dissipation

                      140W

                      Operating Temperature Max

                      175°C

                      Qualification

                      -

                      Drain Source Voltage Vds

                      100V

                      Drain Source On State Resistance

                      0.044ohm

                      Transistor Mounting

                      Surface Mount

                      Gate Source Threshold Voltage Max

                      2V

                      No. of Pins

                      3Pins

                      Product Range

                      -

                      Technical Docs (2)

                      Simulation Model EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002313
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.