Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Drivers & Controllers
                      5. Motor Drivers / Controllers
                      Print Page

                      IRMCK099M

                      Motor Control IC, iMOTION, Three Phase AC, 1 Output, 3 V to 3.6 V, QFN-32, -40 °C to 125 °C

                      INFINEON IRMCK099M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoIRMCK099M
                      Order Code2673297
                      Also Known AsSP001534150
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoIRMCK099M
                      Order Code2673297
                      Also Known AsSP001534150
                      Technical Datasheet

                      Data Sheet

                      IC TypeMotor Controller
                      Motor TypeThree Phase AC
                      No. of Outputs1Outputs
                      Output Current-
                      Output Voltage-
                      IC Case / PackageQFN
                      No. of Pins32Pins
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      Product Range-
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (08-Jul-2021)
                      Automotive Qualification Standard-
                      Driver Case StyleQFN

                      Product Overview

                      IRMCK099M is an iMOTION™ motor control IC for single motor drive. This is a low cost, high performance OTP memory based motion control ASIC designed primarily for appliance applications. This is designed to implement high performance control solutions for advanced inverterized appliance motor control. It contains the flexible Tiny Motion Control Engine (TinyMCE) for sensorless control of permanent magnet motors over the full speed range. The TinyMCE implements sensorless Field Oriented Control using single or leg shunt current feedback by a combination of hardware and IR-supplied firmware elements. Key components of the complex sensorless control algorithms, such as the angle estimator, are provided as complete pre-defined control blocks. Typical applications are pumps and fans, drones, multicopters, home appliances, any other PMSM drive.

                      • TinyMCE dedicated computation engine for high efficiency sinusoidal sensorless motor control
                      • Internal oscillator – no clock required
                      • Built-in hardware peripheral for 1 or 2 shunt current feedback reconstruction and analogue circuits
                      • Supports both interior and surface permanent magnet motor sensorless control
                      • Loss minimization space vector PWM, internal ITRIP comparator
                      • Two-channel analogue output (Sigma Delta D/A), JTAG programming port for debugging
                      • UART and I2C serial interface, factory calibrated analogue inputs
                      • Capture input, watchdog timer with independent internal clock
                      • Standby low power mode, CRC memory check
                      • 32 lead QFN package, ambient temperature range from -40˚C to 125˚C

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      IC Type

                      Motor Controller

                      No. of Outputs

                      1Outputs

                      Output Voltage

                      -

                      No. of Pins

                      32Pins

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      SVHC

                      No SVHC (08-Jul-2021)

                      Driver Case Style

                      QFN

                      Motor Type

                      Three Phase AC

                      Output Current

                      -

                      IC Case / Package

                      QFN

                      Supply Voltage Min

                      3V

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      MSL

                      MSL 2 - 1 year

                      Automotive Qualification Standard

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.1
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.