Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2540PBF
Order Code1498209
Technical Datasheet
No. of Channels1Channels
Output Current Max200mA
Output Voltage Max225.3V
IC Case / PackageDIP
No. of Pins8Pins
Input Voltage Min9V
Input Voltage Max15.6V
IC MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleDIP
No. of Outputs2Outputs
Output Current200mA
Output Voltage225.3V
Switching Frequency500kHz
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
225.3V
No. of Pins
8Pins
Input Voltage Max
15.6V
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
DIP
Output Current
200mA
Switching Frequency
500kHz
Output Current Max
200mA
IC Case / Package
DIP
Input Voltage Min
9V
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Device Topology
Buck
No. of Outputs
2Outputs
Output Voltage
225.3V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001