Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2552DPBF
Order Code1866039
Product RangeIRS2552
Technical Datasheet
Ballast Controller TypeCCFL/EEFL Controller
Supply Voltage Min11.5V
Supply Voltage Max16.6V
IC Case / PackageDIP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeIRS2552
Technical Specifications
Ballast Controller Type
CCFL/EEFL Controller
Supply Voltage Max
16.6V
No. of Pins
16Pins
Operating Temperature Max
125°C
Supply Voltage Min
11.5V
IC Case / Package
DIP
Operating Temperature Min
-40°C
Product Range
IRS2552
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033