Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Environmental Sensors
                      5. Gas Detection Sensors
                      Print Page

                      PASCO2V01BUMA1

                      Gas Detection Sensor, Carbon Dioxide, 32000 ppm, ± 3%, XENSIV PASCO2 Series

                      INFINEON PASCO2V01BUMA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoPASCO2V01BUMA1
                      Order Code3977395
                      Product RangeXENSIV PASCO2 Series
                      Also Known AsSP005825756, PASCO2V01
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      No Longer Manufactured

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoPASCO2V01BUMA1
                      Order Code3977395
                      Product RangeXENSIV PASCO2 Series
                      Also Known AsSP005825756, PASCO2V01
                      Technical Datasheet

                      Data Sheet

                      Gas TypeCarbon Dioxide
                      Particle Count Max32000ppm
                      Accuracy3%
                      Accuracy± 3%
                      Sampling Method-
                      Product RangeXENSIV PASCO2 Series
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      PASCO2V01BUMA1 is a XENSIV™ PAS CO2 gas detection sensor. It has leveraged its knowledge of sensor and MEMS technologies to develop a disruptive gas sensor for CO2 sensing. It is a real CO2 sensor in an exceptionally small form factor based on the photoacoustic spectroscopy (PAS) principle. It is optimized for low-frequency operation and detects the pressure change generated by CO2 molecules within the sensor cavity. CO2 concentration is then delivered in the form of a direct ppm readout due to the integrated microcontroller. It is highly accurate CO2 reading is guaranteed. Ideal high accuracy, compact size, and SMD capability make the XENSIVTM PAS CO2 ideal for indoor air quality monitoring solutions in the market with numerous potential applications, VAC (Heating, Ventilation, Air Conditioning), home appliances, smart home IoT devices, agriculture/ greenhouses, in-cabin air quality monitoring unit.

                      • CO2 measurement range from 0 to 32000ppm (functional measurement range)
                      • Accuracy range from -30ppm to +30ppm (±3% of reading, CCO2: 400 - 5000ppm, Tamb = 25°C)
                      • Interface I²C, UART, and PWM, response time is 90s typ (VDD3.3 = 3.3V, VDD12 = 12V, Tamb = 25°C)
                      • Relative humidity range from 0 to 85% (non-condensing)
                      • Pressure range from 750 to 1150hPa
                      • Supply voltage range from 3 to 3.6VDD3.3, 10.8 to 13.2VDD12
                      • Lifetime is 20years typ (depends on the mission profile)
                      • Sampling time range from 5 to 4095s
                      • Resolution is 1ppm typ (VDD3.3 = 3.3V, VDD12 = 12V, Tamb = 25°C)
                      • Ambient temperature range from 0 to 50°C

                      Technical Specifications

                      Gas Type

                      Carbon Dioxide

                      Accuracy

                      3%

                      Sampling Method

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Particle Count Max

                      32000ppm

                      Accuracy

                      ± 3%

                      Product Range

                      XENSIV PASCO2 Series

                      Technical Docs (11)

                      Manufacturer Catalogue EN

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Manufacturer Product Page EN

                      Technical Notes & Articles EN

                      Application Note 5 EN

                      Application Note 4 EN

                      Application Note 3 EN

                      Application Note 2 EN

                      Application Note EN

                      EOL Notices EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90329000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002445
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.