Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      SI4435DYPBF

                      Power MOSFET, P Channel, 30 V, 8 A, 0.015 ohm, SOIC, Surface Mount

                      INFINEON SI4435DYPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoSI4435DYPBF
                      Order Code1013478
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoSI4435DYPBF
                      Order Code1013478
                      Technical Datasheet

                      Data Sheet

                      Channel TypeP Channel
                      Drain Source Voltage Vds30V
                      Continuous Drain Current Id8A
                      Drain Source On State Resistance0.015ohm
                      Transistor Case StyleSOIC
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage10V
                      Gate Source Threshold Voltage Max1V
                      Power Dissipation2.5W
                      No. of Pins8Pins
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-

                      Product Overview

                      The SI4435DYPBF is a HEXFET® single P-channel Power MOSFET utilizes advanced processing techniques to achieve the extremely low ON-resistance per silicon area. This benefit provides the designer with an extremely efficient device for use in battery and load management applications. It has been modified through a customized lead-frame for enhanced thermal characteristics and multiple-die capability making it ideal in a variety of power applications. With these improvements, multiple devices can be used in an application with dramatically reduced board space. The package is designed for vapour phase, infrared or wave soldering techniques.

                      • 50°C/W Maximum junction-to-ambient

                      Applications

                      Power Management

                      Technical Specifications

                      Channel Type

                      P Channel

                      Continuous Drain Current Id

                      8A

                      Transistor Case Style

                      SOIC

                      Rds(on) Test Voltage

                      10V

                      Power Dissipation

                      2.5W

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Drain Source Voltage Vds

                      30V

                      Drain Source On State Resistance

                      0.015ohm

                      Transistor Mounting

                      Surface Mount

                      Gate Source Threshold Voltage Max

                      1V

                      No. of Pins

                      8Pins

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Application Note EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85412900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000158
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.