Print Page
00115
Cutter, Diagonal, 190 mm
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.8,229.030 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,229.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No00115
Order Code4350838
Technical Datasheet
Cutter TypeDiagonal
Overall Length190mm
Cut Type-
Cutting Capacity Max-
Cutting Edge Hardness-
Product Range-
SVHCTo Be Advised
Product Overview
- Withstand impact at temperatures as low as -40°C
- Passed electrical test of 10,000 volts for 3 minutes submerged in water
- Insulated Tools that can be used in extreme cold climate
- Insulated with Nylon 11 material
- Injection moulded
- Standard: IEC 60900:2004
- Cutting Capacity:
- Soft Wire: 3.8mm²
- Hard Wire: 2.7mm²
Technical Specifications
Cutter Type
Diagonal
Cut Type
-
Cutting Edge Hardness
-
SVHC
To Be Advised
Overall Length
190mm
Cutting Capacity Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26