Print Page
IS-400
PCI Serial Communications Card, 4 Port, RS23
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTASHIELD
Manufacturer Part NoIS-400
Order Code1276137
Also Known AsGTIN UPC EAN: 5052217382917
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINTASHIELD
Manufacturer Part NoIS-400
Order Code1276137
Also Known AsGTIN UPC EAN: 5052217382917
Technical Datasheet
Computer InterfacePCI
Product Range-
Product Overview
Easily add serial connectivity to a PC; provides 4 additional 9-pin RS232 (COM) sockets via a quad port adaptor cable
- 16550 Compatible UART controller
- Communication speeds up to 115.2Kbps
- Fitted with a standard height bracket
- Plug and play PCI interface
- Supports Win XP/Vista/7/8
Contents
Contents: PCI card, quad adaptor cable, software and user guide
Technical Specifications
Computer Interface
PCI
SVHC
No SVHC (12-Jan-2017)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.611