Print Page
ILH-S601-NU70-SC221-WIR200.
LED Module, OSCONIQ S3030 1 LED PowerStar Series, Board + LED, Neutral White, 4000 K, 145 lm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-S601-NU70-SC221-WIR200.
Order Code3873057
Product RangeOSCONIQ S3030 1 LED PowerStar Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-S601-NU70-SC221-WIR200.
Order Code3873057
Product RangeOSCONIQ S3030 1 LED PowerStar Series
Technical Datasheet
Product RangeOSCONIQ S3030 1 LED PowerStar Series
LED Module TypeBoard + LED
LED ColourNeutral White
CCT4000K
Luminous Flux @ Test145lm
Luminous Flux @ Max-
Power Rating960mW
Supply Voltage-
Forward Current @ Test150mA
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max100°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSCONIQ S3030 1 LED PowerStar Series
LED Colour
Neutral White
Luminous Flux @ Test
145lm
Power Rating
960mW
Forward Current @ Test
150mA
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
LED Module Type
Board + LED
CCT
4000K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Star
Operating Temperature Max
100°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008