Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7701PBF
Order Code9103600
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id10A
Drain Source On State Resistance0.015ohm
Transistor Case StyleTSSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max-
Power Dissipation1.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
10A
Transistor Case Style
TSSOP
Rds(on) Test Voltage
4.5V
Power Dissipation
1.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Drain Source Voltage Vds
12V
Drain Source On State Resistance
0.015ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
-
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034