Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoHA3-5033-5
Order Code1651858
Technical Datasheet
IC TypeBuffer Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth250MHz
Slew Rate1100V/µs
Operating Temperature Min0°C
Operating Temperature Max75°C
Output Current100mA
Supply Voltage Range± 5V to ± 16V
Amplifier Case StyleDIP
IC Case / PackageDIP
No. of Pins8Pins
Amplifier OutputSingle Ended
Product Range-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
IC Type
Buffer Amplifier
Gain Bandwidth
250MHz
Operating Temperature Min
0°C
Output Current
100mA
Amplifier Case Style
DIP
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Amplifiers
1Amplifiers
Slew Rate
1100V/µs
Operating Temperature Max
75°C
Supply Voltage Range
± 5V to ± 16V
IC Case / Package
DIP
Amplifier Output
Single Ended
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01