Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoHIP6004BCBZ
Order Code1562063
Technical Datasheet
Power Supply Controller TypeDouble Ended Controller
No. of Channels1Channels
Control ModeConstant Frequency
Supply Voltage Min10.8V
Supply Voltage Max13.2V
IC Case / PackageSOIC
No. of Pins20Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min50kHz
Switching Frequency Max1MHz
Duty Cycle Min-
Duty Cycle Max-
TopologySynchronous Buck (Step Down)
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
Frequency200kHz
Input Voltage12V
Output Current-
Output Voltage3.5V
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Constant Frequency
Supply Voltage Max
13.2V
No. of Pins
20Pins
Switching Frequency Typ
-
Switching Frequency Max
1MHz
Duty Cycle Max
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Frequency
200kHz
Output Current
-
No. of Channels
1Channels
Supply Voltage Min
10.8V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
50kHz
Duty Cycle Min
-
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Controller IC Case Style
SOIC
Input Voltage
12V
Output Voltage
3.5V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03