Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoICM7556MJD
Order Code1652272
Technical Datasheet
Frequency1MHz
Supply Voltage Min2V
Supply Voltage Max18V
Digital IC CaseDIP
No. of Pins14Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Frequency
1MHz
Supply Voltage Max
18V
No. of Pins
14Pins
Operating Temperature Max
125°C
MSL
-
Supply Voltage Min
2V
Digital IC Case
DIP
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07