Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL23428TFVZ-T7A
Order Code2115723
Technical Datasheet
End To End Resistance100kohm
Resistance Tolerance± 20%
Supply Voltage Min1.7V
Supply Voltage Max5.5V
No. of Pins14Pins
Temperature Coefficient± 45ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
End To End Resistance
100kohm
Supply Voltage Min
1.7V
No. of Pins
14Pins
Operating Temperature Min
-40°C
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
Temperature Coefficient
± 45ppm/°C
Operating Temperature Max
125°C
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001