Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL28474FAZ
Order Code1439858
Technical Datasheet
No. of Channels4Channels
Input Offset Voltage500µV
Slew Rate Typ0.5V/µs
Gain Bandwidth Product6MHz
Supply Voltage Range2.4V to 5V
IC Case / PackageQSOP
No. of Pins24Pins
CMRR100dB
Instrumentation Amplifier TypeMicropower, Precision
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
No. of Amplifiers2 Amplifier
Slew Rate0.5V/µs
Bandwidth6MHz
Amplifier Case StyleQSOP
Amplifier Output-
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.5V/µs
Supply Voltage Range
2.4V to 5V
No. of Pins
24Pins
Instrumentation Amplifier Type
Micropower, Precision
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Slew Rate
0.5V/µs
Amplifier Case Style
QSOP
Input Offset Voltage
500µV
Gain Bandwidth Product
6MHz
IC Case / Package
QSOP
CMRR
100dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
No. of Amplifiers
2 Amplifier
Bandwidth
6MHz
Amplifier Output
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299