Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL6225CAZ
Order Code1470307
Technical Datasheet
Power Supply Controller TypeDouble Ended Controller
No. of Channels1Channels
Control ModeHysteretic Control
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageSSOP
No. of Pins28Pins
IC MountingSurface Mount
Switching Frequency Typ300kHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min-
Duty Cycle Max-
TopologySynchronous Buck (Step Down)
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Controller IC Case StyleSSOP
Frequency300kHz
Input Voltage24V
Output Current8A
Output Voltage5.5V
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Hysteretic Control
Supply Voltage Max
5.25V
No. of Pins
28Pins
Switching Frequency Typ
300kHz
Switching Frequency Max
-
Duty Cycle Max
-
Operating Temperature Min
-10°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Frequency
300kHz
Output Current
8A
No. of Channels
1Channels
Supply Voltage Min
4.75V
IC Case / Package
SSOP
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
-
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Controller IC Case Style
SSOP
Input Voltage
24V
Output Voltage
5.5V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299