Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL6423BERZ
Order Code2115695
Technical Datasheet
Supply Voltage12V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators1
No. of Regulated Outputs1
IC Case / PackageQFN
No. of Pins24Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
Digital IC CaseQFN
Technical Specifications
IC Type
LNB Power Supply, Control Regulator
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
1
No. of Pins
24Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Digital IC Case
QFN
Supply Voltage
12V
No. of LDO Regulators
1
IC Case / Package
QFN
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025