Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRWIN INDUSTRIAL TOOL
Manufacturer Part No10503565
Order Code1389052
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIRWIN INDUSTRIAL TOOL
Manufacturer Part No10503565
Order Code1389052
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Jaw Opening Max300mm
Throat Capacity80mm
Clamp Material-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 10503565 is a short Pro-Clamp designed to meet modern clamping requirements. New handles need 30% less effort to apply the same load and built in passive lock eliminates unwanted jaw movement as well as giving easy positioning around the work piece.
Applications
Industrial
Technical Specifications
Jaw Opening Max
300mm
Clamp Material
-
SVHC
No SVHC (17-Dec-2015)
Throat Capacity
80mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06